Phoenix Contact 3032428 UAB Support Block Isolated Blue Holder 1 piece

Image Representative of Range

Phoenix Contact 3032428 UAB Support Block Isolated Blue Holder 1 piece

MPN
3032428
EAN-13
2050000256714
Order Code
12-7321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.735
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 16 availableBack-order availability date - 14/11/2026

The Phoenix Contact 3032428 UAB support block is a blue base bracket designed for secure mounting in electrical systems. It features screw connections suitable for serial and switchboard terminals, ensuring reliable continuity. This component is ideal for use in connectors, clamps, and terminal strips in various electrical applications.
Type Mount
Busbar distance N/Amm
Colour Blue
Compatible with (details) N-bus rail
Content 50
Dim Width: 2 mm; Height: 56 mm; Depth on NS 32: 47 mm; Depth on NS 35/7.5: 42 mm; Depth on NS 35/15: 49.5 mm; Pitch: 200mm
Length (mm) 56mm
Material (details) Polyamide
Max. rated current N/AA
Misc Attribute UAB
Number of Poles 1
Temperature Range -60 to +110°C
Weight (g, g/m) 3.806 g (per piece, excluding packing)
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot