Phoenix Contact 3026489 Support Bracket for Busbars Gray 95.5x6.2mm

MPN
3026489
EAN-13
4017918157128
Order Code
12-7303
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.32 £30.91
10+ £29.23
100+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the AB-SK 65 support bracket, identified by the code 3026489, known for its robust construction and reliability. It ensures continuity in serial and switchboard terminals. Typical applications include mounting and supporting terminals in electrical panels and switchboards.
Type Mount
Busbar distance 65mm
Colour Grey
Industrial packaging Yes
Max. rated current 0A
Misc Attribute AB-SK 65
Number of Poles 1
Product Type Busbar
Width (mm) 95.5

Reviews

Be the first to submit a review

Trustpilot