Phoenix Contact 3025341 AB-SK Support Block for 10x3mm Bus Bar on DIN Rail

Image Representative of Range

Phoenix Contact 3025341 AB-SK Support Block for 10x3mm Bus Bar on DIN Rail

MPN
3025341
EAN-13
2050000437472
Order Code
12-7300
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Phoenix Contact's 3025341 AB-SK support block is a grey base bracket compatible with bus bars measuring 10 x 3 mm. Its dimensions are 77.35 x 6.2 mm, making it suitable for components, connectors, and terminals. Typical applications include use in serial and switchboard terminals for ensuring continuity.
Type Mount
Busbar distance 46.85mm
Colour Grey
Compatible with (details) Bus bar 10 x 3 mm
Contact Material Steel
Content 10
Dim (L x W) 77.35 mm x 6.2 mm
Length 77.35mm
Length (mm) 77.35mm
Material (details) Polyamide
Max. rated current 0A
Misc Attribute AB-SK
Number of Poles 1
Product Type Busbar
Weight (g, g/m) 11.98
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot