Phoenix Contact 3025888 Support Bracket for 3x10mm Busbar Gray

Image Representative of Range

Phoenix Contact 3025888 Support Bracket for 3x10mm Busbar Gray

MPN
3025888
EAN-13
4017918147549
Order Code
12-7302
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The support bracket AB/SS-M 3025888 is manufactured by Phoenix Contact, known for its industrial goods. It serves as a mounting solution for serial and switchboard terminals, ensuring continuity and stability. Typically used in production packaging units, this component is essential for secure terminal installations.
Type Mount
Busbar distance N/Amm
Colour Grey
Connection (type) Screws
Content Packing unit: 10 pc; Minimum order quantity: 10 pc
Dim Width: 19.4 mm; Height: 23.4 mm; Depth: 21.7 mm; Length: 23.4 mm; Diameter: 4.7mm
Industrial packaging Yes
Length (mm) 23.4mm
Material (details) Polyamide
Max. rated current 0A
Misc Attribute AB/SS-M
Nominal Current 00:00:00
Number of Poles 1
Product Type Adapter
Temperature Range -40 to +110°C
Weight (g, g/m) 9.49 g (excluding packing); 9.61 g (including packing)
Width (mm) 19.4

Reviews

Be the first to submit a review

Trustpilot