Phoenix Contact 0404428 Support Bracket for 3x10mm or 6x6mm Busbar Grey

Image Representative of Range

Phoenix Contact 0404428 Support Bracket for 3x10mm or 6x6mm Busbar Grey

MPN
0404428
EAN-13
4017918001889
Order Code
12-6593
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Phoenix Contact manufactures the AB/SS 0404428 support bracket, known for its robust design suited for industrial goods. This bracket provides reliable mounting and continuity for serial and switchboard terminals. It is typically used in switchboards and terminal assemblies to ensure secure connections.
Type Mount
Busbar distance N/Amm
Colour Grey
Connection (type) Screw Terminal
Industrial packaging Yes
Length (mm) 23.4mm
Material (details) Polyamide
Max. rated current 0A
Misc Attribute AB/SS
Number of Poles 1
Weight (g, g/m) 8

Reviews

Be the first to submit a review

Trustpilot