Phoenix Contact 3213974 Three-Level Terminal Accessories Insulated Support

Image Representative of Range

Phoenix Contact 3213974 Three-Level Terminal Accessories Insulated Support

MPN
3213974
EAN-13
2050001172792
Order Code
12-7510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.510
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Phoenix Contact manufactures the AB-PTI/3, serial number 3213974, a component for switchboard terminals. This terminal ensures reliable continuity and compatibility with various PTI 2.5 models. It is typically used in electrical installations for secure and efficient mounting.
Type Mount
Number of Ways 1
Busbar distance N/Amm
Colour Blue
Contact Material Copper
Content 50
Length (mm) 103mm
Material (details) Polyamide
Max. rated current N/AA
Misc Attribute 1 AB-PTI/3
Misc Attribute 2 Trestle
Number of pins 1
Number of Poles 1
Temperature Range -60 to +110°C
Weight 0.01
Weight (g, g/m) 7.934g
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot