Phoenix Contact 3214008 AB-PTI 6 Base Bracket For PTI/PTN 6 Terminals

Image Representative of Range

Phoenix Contact 3214008 AB-PTI 6 Base Bracket For PTI/PTN 6 Terminals

MPN
3214008
EAN-13
2050001172877
Order Code
12-7515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Phoenix Contact manufactures the 3214008 AB-PTI 6, which is a continuation and mounting accessory compatible with PTI 6 and PTN 6 series. This product is designed for use in switchboard terminals and serial terminals, ensuring reliable connectivity and continuity. It's typically applied in industrial control and automation systems.
Type Mount
Colour Blue
Content 50
Dim (LxWxH) 69.4 x 2 x 48.5 mm
Length (mm) 69.4mm
Material (details) Polyamide
Misc Attribute 1 AB-PTI 6
Misc Attribute 2 Trestle
Number of pins 1
Product Type End Plate
Temperature Range -60 to +105°C
Weight 0.01
Weight (g, g/m) 5.945 g (excl. packaging)
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot