Phoenix Contact 3214006 AB-PTI Bracket for Terminals Insulated Support

Image Representative of Range

Phoenix Contact 3214006 AB-PTI Bracket for Terminals Insulated Support

MPN
3214006
EAN-13
2050001172860
Order Code
12-7514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.457
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Phoenix Contact 3214006 AB-PTI is a versatile serial terminal designed to ensure continuity in switchboard installations. Compatible with PTI 2.5, PTI 4, PTN 2.5, and PTN 4, it offers reliable performance for various mounting applications. This product is ideal for enhancing electrical connections in complex switchboard systems.
Type Mount
Busbar distance N/Amm
Colour Blue
Content 50
Length (mm) 69.25mm
Material (details) Polyamide
Max. rated current N/AA
Misc Attribute 1 Trestle
Misc Attribute 2 AB-Pti
Number of pins 1
Number of Poles 1
Temperature Range -60 to +105°C
Weight 0.01
Weight (g, g/m) 5.27g
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot