Phoenix Contact 1047028 RIF-2 Relay socket push-in for zone 2 relays |
06-1451
|
|
Available to back orderBack order, lead time 11 days
|
1+ £8.90
| 1+ |
£8.90 |
| 10+ |
£7.70 |
| 50+ |
£7.62 |
| 100+ |
£5.79 |
Price per unit Ex VAT
|
Push-in connector |
|
4 change-overs |
|
(W x H) 31 mm x 96 mm |
Grey |
96mm |
|
|
|
+60°C |
RIF-2-BPT/4X21/EX |
|
|
-40°C |
|
|
DIN rail |
31mm |
|
Phoenix Contact 1047031 RIF-2 Relay socket 27x89mm 4 changers Zone 2 |
06-1457
|
|
Available to back orderBack order, lead time 11 days
|
1+ £10.61
Price per unit Ex VAT
|
Screws |
|
4 change-overs |
|
(W x H) 27 mm x 89 mm |
Grey |
89mm |
|
|
|
+60°C |
RIF-2-BSC/4X21/EX |
|
|
-40°C |
|
|
DIN rail |
27mm |
|
Phoenix Contact 2900931 RIF-1-BPT/2X21 relay socket 10 pcs durable |
06-2434
|
|
Despatched within 4 working days - 15 in stock
|
1+ £35.66
| 1+ |
£35.66 |
| 10+ |
£33.73 |
| 100+ |
£33.53 |
Price per unit Ex VAT
|
|
75mm |
|
true |
|
|
96mm |
Other |
8 |
|
|
RIF-1-BPT/2X21 |
Other |
|
|
false |
|
|
16mm |
|
Phoenix Contact 2900957 RIF-0-BSC/21 Relay socket Screw connection |
06-2436
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £5.49
Price per unit Ex VAT
|
Screws |
|
1 change-over |
|
(L x W x H) 82 x 6.2 x 84 mm |
Grey |
84mm |
|
|
82mm |
+85°C |
RIF-0-BSC/21 |
|
24V DC |
-40°C |
|
12V DC |
DIN rail |
6.2mm |
12 - 24 V DC |
Phoenix Contact 2900958 RIF-0-BPT/21 Relay socket 10 pcs |
06-2437
|
|
Despatched within 4 working days - 7 in stock
|
1+ £50.39
Price per unit Ex VAT
|
|
78mm |
|
false |
|
|
93mm |
Other |
5 |
|
|
RIF-0-BPT/21 |
Other |
|
|
false |
|
|
6.2mm |
|
Phoenix Contact 2901872 RIF-0-BSC/1 relay socket for miniature power relays |
06-2438
|
|
Available to back orderBack order, lead time 11 days
|
2+ £3.07
Price per unit Ex VAT
|
Screws |
|
1 maker |
|
(L x W x H) 68 x 6.2 x 84 mm |
Grey |
84mm |
|
|
68mm |
+85°C |
RIF-0-BSC/ 1 |
|
24V DC |
-40°C |
|
12V DC |
DIN rail |
6.2mm |
12 - 24 V DC |
Phoenix Contact 2901873 Relay Socket RIF-0-BPT/1 10 pcs Durable Design |
06-2439
|
|
Despatched within 4 working days - 13 in stock
|
1+ £27.32
Price per unit Ex VAT
|
|
66mm |
|
false |
|
|
93mm |
Other |
5 |
|
|
RIF-0-BPT/1 |
Other |
|
|
false |
|
|
6.2mm |
|