Phoenix Contact 2901873 Relay Socket RIF-0-BPT/1 10 pcs Durable Design

Image Representative of Range

Phoenix Contact 2901873 Relay Socket RIF-0-BPT/1 10 pcs Durable Design

MPN
2901873
EAN-13
4046356733120
Order Code
06-2439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.32
10+ £25.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Phoenix Contact RIF-0-BPT/1 relay socket is a reliable component designed for secure and efficient relay connectivity. It is suitable for various industrial applications, ensuring stable performance in complex electrical systems. This relay socket is an essential accessory for setting up and maintaining relay systems.
Type Relay socket
Depth 66mm
Function extension possible false
Height 93mm
Misc Attribute RIF-0-BPT/1
Mounting method Other
Number of pins 5
Type of electric connection Other
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot