Phoenix Contact 2901872 RIF-0-BSC/1 relay socket for miniature power relays

Image Representative of Range

Phoenix Contact 2901872 RIF-0-BSC/1 relay socket for miniature power relays

MPN
2901872
EAN-13
4046356732994
Order Code
06-2438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Phoenix Contact RIF-0-BSC/1 is a relay socket measuring 68 x 6.2 x 84 mm. This relay accessory is designed for secure and efficient relay installation. It is typically used in industrial control panels and automation systems.
Type Relay socket
Connection Screws
Contact Type 1 maker
Dim (L x W x H) 68 x 6.2 x 84 mm
Factory colour Grey
Height 84mm
Length 68mm
Max. operating voltage 24V DC
Maximum Temperature +85°C
Min. operating voltage 12V DC
Min. temperature -40°C
Misc Attribute RIF-0-BSC/ 1
Mounting Type DIN rail
Operating Voltage 12 - 24 V DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot