Phoenix Contact 1047028 RIF-2 Relay socket push-in for zone 2 relays

Image Representative of Range

Phoenix Contact 1047028 RIF-2 Relay socket push-in for zone 2 relays

MPN
1047028
EAN-13
4055626647500
Order Code
06-1451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.90
10+ £7.70
50+ £7.62
100+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Phoenix Contact RIF-2-BPT/4X21/EX is a compact relay socket measuring 31 mm in width and 96 mm in height. As a reliable relay holder, it serves as a crucial component in electrical installations, ensuring secure and stable connections. Typical applications include automation and control panels where durable relay interfaces are essential.
Type Relay socket
Connection Push-in connector
Contact Type 4 change-overs
Dim (W x H) 31 mm x 96 mm
Factory colour Grey
Height 96mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-2-BPT/4X21/EX
Mounting Type DIN rail
Width 31mm

Reviews

Be the first to submit a review

Trustpilot