Phoenix Contact 2900931 RIF-1-BPT/2X21 relay socket 10 pcs durable

Image Representative of Range

Phoenix Contact 2900931 RIF-1-BPT/2X21 relay socket 10 pcs durable

MPN
2900931
EAN-13
4046356733151
Order Code
06-2434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.66
10+ £33.73
100+ £33.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Phoenix Contact RIF-1-BPT/2X21 is a relay socket designed for secure and efficient connection of relays. It features high-quality construction suitable for industrial environments and comes in a pack of 10 pieces. This relay socket is ideal for use in automation systems and electrical panels.
Type Relay socket
Depth 75mm
Function extension possible true
Height 96mm
Misc Attribute RIF-1-BPT/2X21
Mounting method Other
Number of pins 8
Type of electric connection Other
Width 16mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot