Phoenix Contact 1047031 RIF-2 Relay socket 27x89mm 4 changers Zone 2

Image Representative of Range

Phoenix Contact 1047031 RIF-2 Relay socket 27x89mm 4 changers Zone 2

MPN
1047031
EAN-13
4055626646114
Order Code
06-1457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Phoenix Contact RIF-2-BSC/4X21/EX is a high-quality relay socket designed for versatile relay accessories. Measuring 27 mm in width and 89 mm in height, it is ideal for secure relay installation and reliable electrical connections. Typical applications include industrial automation systems where dependable relay operation is critical.
Type Relay socket
Connection Screws
Contact Type 4 change-overs
Dim (W x H) 27 mm x 89 mm
Factory colour Grey
Height 89mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-2-BSC/4X21/EX
Mounting Type DIN rail
Width 27mm

Reviews

Be the first to submit a review

Trustpilot