Phoenix Contact 2900958 RIF-0-BPT/21 Relay socket 10 pcs

Image Representative of Range

Phoenix Contact 2900958 RIF-0-BPT/21 Relay socket 10 pcs

MPN
2900958
EAN-13
4046356733014
Order Code
06-2437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £50.39
10+ £47.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact RIF-0-BPT/21 is a reliable relay socket, designed for secure and efficient relay connections. It is suitable for use in industrial automation and control systems, accommodating 10 pieces per pack. As a high-quality relay accessory, it ensures optimal performance and longevity in demanding electrical applications.
Type Relay socket
Depth 78mm
Function extension possible false
Height 93mm
Misc Attribute RIF-0-BPT/21
Mounting method Other
Number of pins 5
Type of electric connection Other
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot