Phoenix Contact 2900957 RIF-0-BSC/21 Relay socket Screw connection

Image Representative of Range

Phoenix Contact 2900957 RIF-0-BSC/21 Relay socket Screw connection

MPN
2900957
EAN-13
4046356733007
Order Code
06-2436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Phoenix Contact RIF-0-BSC/21 is a slim relay socket measuring 82 x 6.2 x 84 mm. It is designed for secure mounting of relay modules in automation and control systems. Typical applications include use in electrical panels and industrial machinery setups.
Type Relay socket
Connection Screws
Contact Type 1 change-over
Dim (L x W x H) 82 x 6.2 x 84 mm
Factory colour Grey
Height 84mm
Length 82mm
Max. operating voltage 24V DC
Maximum Temperature +85°C
Min. operating voltage 12V DC
Min. temperature -40°C
Misc Attribute RIF-0-BSC/21
Mounting Type DIN rail
Operating Voltage 12 - 24 V DC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot