Phoenix Contact 1407669 HC-B-G M20 Cable Gland for Clutch Housing 1 piece |
12-6755
|
|
Despatched within 4 working days - 7 in stock
|
2+ £4.18
Price per unit Ex VAT
|
Screwed cable gland M20 for clutch housing |
false |
|
|
|
Black |
|
|
|
IP66 |
|
|
|
false |
|
|
false |
|
|
false |
Phoenix Contact 1407670 M25 Cable Gland for Clutch Housing 1 piece |
12-6756
|
|
Despatched within 4 working days - 29 in stock
|
2+ £4.81
Price per unit Ex VAT
|
M25 cable gland for clutch housing |
false |
|
|
|
Black |
|
|
|
IP66 |
|
|
|
false |
|
|
false |
|
|
false |
Phoenix Contact 1407671 M32 Cable Gland for Clutch Housing 1 piece |
12-6757
|
|
Available to back orderBack order, lead time 10 days
|
1+ £5.95
Price per unit Ex VAT
|
M32 cable gland for clutch housing |
false |
|
|
|
Black |
|
|
|
IP66 |
|
|
|
false |
|
|
false |
|
|
false |
Phoenix Contact 1407672 M40 Screwed Cable Gland for Clutch Housing |
12-6758
|
|
Available to back orderBack order, lead time 11 days
|
1+ £8.39
Price per unit Ex VAT
|
Screwed cable gland M40 for clutch housing |
false |
|
|
|
Black |
|
|
|
IP66 |
|
|
|
false |
|
|
false |
|
|
false |
Phoenix Contact 1586125 HC-B Docking Frame for B10 Inserts 4 M5 Screws |
12-6957
|
|
Despatched within 4 working days - 2 in stock
|
1+ £46.00
Price per unit Ex VAT
|
HC-B 10-ANDOCK |
|
N/A |
|
|
|
Other |
|
|
|
N/Amm |
|
|
|
|
|
|
|
|
|
Phoenix Contact 1663349 CK1.6 Crimp Contact 0.5mm² Silver-Plated |
12-7003
|
|
Despatched within 4 working days - 4 in stock
|
1+ £62.23
| 1+ |
£62.23 |
| 10+ |
£58.87 |
| 100+ |
£58.53 |
Price per unit Ex VAT
|
CK1,6-ED-0,50ST AG |
|
|
125 - 125°C |
|
|
|
- - -mm² |
|
|
|
- - -mm² |
|
|
- - -mm² |
|
|
0.5 - 0.5mm² |
|
|
Phoenix Contact 1663491 HC-M-PN3 Male Connector 3.0mm Hose Cross Section |
12-7004
|
|
Available to back orderBack order, lead time 11 days
|
1+ £14.61
Price per unit Ex VAT
|
HC-M-PN3-3,00-ST |
|
|
80 - 80°C |
|
|
|
- - -mm² |
|
|
|
- - -mm² |
|
|
- - -mm² |
|
|
- - -mm² |
|
|
Phoenix Contact 1670206 Socket Wrench QSS 22 for QUICKON Union Nut 22mm |
12-7006
|
|
|
1+ £40.80
Price per unit Ex VAT
|
QSS 22 |
|
|
|
N/Amm |
|
|
|
false |
|
|
|
N/Amm |
|
|
false |
|
|
false |
|
Phoenix Contact 1670895 QUICKON Socket Wrench Size 19mm Union Nut Tool |
12-7007
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.15
| 1+ |
£14.15 |
| 10+ |
£12.98 |
| 100+ |
£12.62 |
Price per unit Ex VAT
|
QSS 19 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|