Phoenix Contact 1663349 CK1.6 Crimp Contact 0.5mm² Silver-Plated

MPN
1663349
EAN-13
4017918123154
Order Code
12-7003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £62.23
10+ £58.87
100+ £58.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's Crimp Contact CK1,6-ED-0,50ST AG 1663349 is an industry-grade connector known for its durability and high voltage capabilities. This connector is ideal for heavy-duty and multicore applications in electrical engineering. Typically, it is used in industrial settings requiring robust electrical connections.
Type CK1,6-ED-0,50ST AG
Ambient temperature 125 - 125°C
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.5 - 0.5mm²
Contact Type Pin
Diameter plug-in contact 1.6mm
Industrial packaging Yes
Material contact N/A
Material of contact surface Other
Max. rated current of one contact N/AA
Min. number of insertion cycles 500
Misc Attribute CK1,6-ED-0,50ST AG
Strip length N/Amm
Type of contact N/A
Type of electric connection Crimp connection

Reviews

Be the first to submit a review

Trustpilot