Phoenix Contact 1407672 M40 Screwed Cable Gland for Clutch Housing

Image Representative of Range

Phoenix Contact 1407672 M40 Screwed Cable Gland for Clutch Housing

MPN
1407672
EAN-13
4046356776400
Order Code
12-6758
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact's screwed cable gland M40, model HC-B-G-M40-PLRBK, is a heavy duty, industry grade connector designed for high voltage and multicore applications. It is typically used in clutch housings for electrical engineering purposes and provides robust and reliable connectivity. Ideal for industrial environments, this connector ensures secure and efficient cabling solutions.
Type Screwed cable gland M40 for clutch housing
Bend Radius Protection/Trumpet Flare false
Colour Black
Degree of protection (IP) IP66
EMC-version false
Explosion-tested version false
Flat cable coupling false
Flat cable sealing No
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced N/A
Halogen free false
Hexagon angular dimension N/Amm
IP Rating IP66
Locknut Included No
Material Plastic
Material Grade Polyamide (PA)
Material quality Polyamide (PA)
Misc Attribute 1 Screwed cable gland M40 for clutch housing
Model Straight
Model Type Straight
Multi cable sealing No
Multi seal area false
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating false
RAL-number N/A
Screened false
Separable (split) screw gland No
Separable screw gland false
Shock resistant N/A
Snapping in opening true
Suitable for cable diameter 19 - 28mm
Suitable For Cable Outer Diameter 19mm - 28mm
Surface protection Untreated
Thread Length N/Amm
Thread Type None
Type of sealing Sealing ring
With locknut false
With strain relief N/A
Working temperature -40 - 100°C
Wrench width 36mm

Reviews

Be the first to submit a review

Trustpilot