Phoenix Contact 1670206 Socket Wrench QSS 22 for QUICKON Union Nut 22mm

Image Representative of Range

Phoenix Contact 1670206 Socket Wrench QSS 22 for QUICKON Union Nut 22mm

MPN
1670206
EAN-13
4017918146399
Order Code
12-7006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £40.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Socket wrench QSS 22 1670206 by Phoenix Contact is designed for high voltage and industrial grade connectors. It is ideally suited for demanding electrical engineering applications requiring robust and reliable connection solutions. This tool is particularly useful for professionals working with heavy duty and multicore connectors.
Type QSS 22
Blade Length N/Amm
Flexible false
Head width N/Amm
Isolation protection 1000 V false
Magnetic false
Material handle N/A
Misc Attribute QSS 22
Model N/A
Shape of blade N/A
Suitable for hexagonal bolts N/A
Suitable for tommy bar N/A
Total Length 155mm
VDE Tested N/A
With anti-roll protection N/A
With tommy bar N/A
Wrench depth N/Amm
Wrench width N/Amm

Reviews

Be the first to submit a review

Trustpilot