Phoenix Contact 1407669 HC-B-G M20 Cable Gland for Clutch Housing 1 piece

Image Representative of Range

Phoenix Contact 1407669 HC-B-G M20 Cable Gland for Clutch Housing 1 piece

MPN
1407669
EAN-13
4046356776370
Order Code
12-6755
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The screwed cable gland M20 for clutch housing, manufactured by Phoenix Contact, is a heavy-duty industrial connector. It provides a secure connection for high voltage and multicore cables, ensuring durability and reliability. This connector is typically used in electrical engineering applications where robust performance in demanding environments is essential.
Type Screwed cable gland M20 for clutch housing
Bend Radius Protection/Trumpet Flare false
Colour Black
Degree of protection (IP) IP66
EMC-version false
Explosion-tested version false
Flat cable coupling false
Flat cable sealing No
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced N/A
Halogen free false
Hexagon angular dimension N/Amm
IP Rating IP66
Locknut Included No
Material Plastic
Material Grade Polyamide (PA)
Material quality Polyamide (PA)
Misc Attribute 1 Screwed cable gland M20 for clutch housing
Misc Attribute 2 HC-B-G-M20-PLRBK
Model Straight
Model Type Straight
Multi cable sealing No
Multi seal area false
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating false
RAL-number N/A
Screened false
Separable (split) screw gland No
Separable screw gland false
Shock resistant N/A
Snapping in opening true
Suitable for cable diameter 7 - 13mm
Suitable For Cable Outer Diameter 7mm - 13mm
Surface protection Untreated
Thread Length N/Amm
Thread Type None
Type of sealing Sealing ring
With locknut false
With strain relief N/A
Working temperature -40 - 100°C
Wrench width 22mm

Reviews

Be the first to submit a review

Trustpilot