Phoenix Contact 1407671 M32 Cable Gland for Clutch Housing 1 piece

Image Representative of Range

Phoenix Contact 1407671 M32 Cable Gland for Clutch Housing 1 piece

MPN
1407671
EAN-13
4046356776394
Order Code
12-6757
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The M32 cable gland for clutch housing HC-B-G-M32-PLRBK by Phoenix Contact is an industry-grade connector designed for heavy-duty, high-voltage applications. It is renowned for its robust build, making it suitable for demanding industrial environments. This connector is typically used in electrical engineering projects requiring secure and reliable multicore connections.
Type M32 cable gland for clutch housing
Bend Radius Protection/Trumpet Flare false
Colour Black
Degree of protection (IP) IP66
EMC-version false
Explosion-tested version false
Flat cable coupling false
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced N/A
Halogen free false
Hexagon angular dimension N/Amm
Material Plastic
Material quality Polyamide (PA)
Misc Attribute 1 M32 cable gland for clutch housing
Model Straight
Multi seal area false
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating false
RAL-number N/A
Screened false
Separable screw gland false
Shock resistant N/A
Snapping in opening true
Suitable for cable diameter 11 - 21mm
Surface protection Untreated
Thread Length N/Amm
Thread Type None
Type of sealing Sealing ring
With locknut false
With strain relief N/A
Working temperature -40 - 100°C
Wrench width 30mm

Reviews

Be the first to submit a review

Trustpilot