Phoenix Contact 1407670 M25 Cable Gland for Clutch Housing 1 piece

Image Representative of Range

Phoenix Contact 1407670 M25 Cable Gland for Clutch Housing 1 piece

MPN
1407670
EAN-13
4046356776387
Order Code
12-6756
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Phoenix Contact M25 cable gland is an industry-grade connector ideal for heavy-duty applications. It features a durable design suitable for high voltage connectors and multicore integration. Commonly used in electrical engineering, this component ensures secure and reliable connectivity within clutch housings.
Type M25 cable gland for clutch housing
Bend Radius Protection/Trumpet Flare false
Colour Black
Degree of protection (IP) IP66
EMC-version false
Explosion-tested version false
Flat cable coupling false
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced N/A
Halogen free false
Hexagon angular dimension N/Amm
Material Plastic
Material quality Polyamide (PA)
Misc Attribute 1 M25 cable gland for clutch housing
Misc Attribute 2 HC-B-G-M25-PLRBK
Model Straight
Multi seal area false
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating false
RAL-number N/A
Screened false
Separable screw gland false
Shock resistant N/A
Snapping in opening true
Suitable for cable diameter 9 - 17mm
Surface protection Untreated
Thread Length N/Amm
Thread Type None
Type of sealing Sealing ring
With locknut false
With strain relief N/A
Working temperature -40 - 100°C
Wrench width 26mm

Reviews

Be the first to submit a review

Trustpilot