Phoenix Contact 1663491 HC-M-PN3 Male Connector 3.0mm Hose Cross Section

MPN
1663491
EAN-13
4017918123307
Order Code
12-7004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The HC-M-PN3-3,00-ST 1663491 by Phoenix Contact is an industrial-grade, heavy-duty connector designed for high voltage applications. It is ideal for use in electrical engineering and multicore configurations, providing reliable connectivity in demanding environments. Typically utilised in industrial settings, it offers robust performance for packaging units and production processes.
Type HC-M-PN3-3,00-ST
Ambient temperature 80 - 80°C
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Contact Type Pin
Diameter plug-in contact 5.2mm
Industrial packaging Yes
Material contact N/A
Material of contact surface N/A
Max. rated current of one contact N/AA
Min. number of insertion cycles 500
Misc Attribute HC-M-PN3-3,00-ST
Strip length N/Amm
Type of contact N/A
Type of electric connection N/A

Reviews

Be the first to submit a review

Trustpilot