Phoenix Contact 1586125 HC-B Docking Frame for B10 Inserts 4 M5 Screws

MPN
1586125
EAN-13
4046356345736
Order Code
12-6957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the Docking Frames HC-B 10-ANDOCK 1586125, which are heavy duty, multicore industrial connectors designed for high voltage applications. These industry grade connectors are typically used in electrical engineering environments where reliable and durable connections are crucial. They facilitate secure connections in systems requiring multiple or complex cable integrations.
Type HC-B 10-ANDOCK
Direct mounting possible N/A
Inflammability class of insulation material according to UL94 Other
Length N/Amm
Min. number of insertion cycles 500
Misc Attribute HC-B 10-ANDOCK
Number of module positions N/A
Rail mounting N/A
Width N/Amm
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot