Phoenix Contact 2800929 CB Base Element Push-in Connection DIN Rail |
12-7108
|
|
Despatched within 4 working days - 1 in stock
|
1+ £182.64
| 1+ |
£182.64 |
| 10+ |
£168.59 |
| 50+ |
£149.87 |
| 100+ |
£126.45 |
Price per unit Ex VAT
|
Not Specifiedmm |
|
|
0 |
-30 - 60°C |
46.7mm |
N/A |
N/A |
90mm |
|
|
N/AA |
Yes |
Plastic |
N/A |
CB 1/6-2/4 PT-BE |
|
|
|
V0 |
Phoenix Contact 2914563 UM100 DIN Rail Casing Plastic 100x1000mm |
12-7207
|
|
Available to back orderBack order, lead time 9 days
|
1+ £29.30
Price per unit Ex VAT
|
Not Specifiedmm |
Green |
|
|
|
21.5mm |
|
|
100mm |
false |
|
|
|
Plastic |
|
UM100-PROFIL 100cm |
|
6021 |
|
|
Phoenix Contact 2955564 UM-BEFE 35 DIN Rail Casing Plastic 10 pieces Snap-On |
12-7209
|
|
Despatched within 4 working days - 2 in stock
|
1+ £40.67
| 1+ |
£40.67 |
| 10+ |
£37.55 |
| 50+ |
£33.39 |
| 100+ |
£28.16 |
Price per unit Ex VAT
|
Not Specifiedmm |
Green |
|
|
|
27.7mm |
|
|
111mm |
false |
|
|
Yes |
Plastic |
|
UM-BEFE 35 |
|
6021 |
|
|
Phoenix Contact 2956657 UM-BE 35-1 DIN Rail Casing Plastic 10 pieces |
12-7212
|
|
Back order - 634 availableBack-order availability date - 08/11/2026
|
1+ £30.38
Price per unit Ex VAT
|
Not Specifiedmm |
Green |
|
|
|
111mm |
|
|
N/Amm |
false |
|
|
Yes |
Plastic |
|
UM-BE 35-1 |
|
6021 |
|
|
Phoenix Contact 2956660 UM-BEFE 35-1 DIN Rail Casing Plastic 10 pieces |
12-7213
|
|
Despatched within 4 working days - 6 in stock
|
1+ £28.16
Price per unit Ex VAT
|
Not Specifiedmm |
Green |
|
|
|
27.7mm |
|
|
111mm |
false |
|
|
Yes |
Plastic |
|
UM-BEFE 35-1 |
|
6021 |
|
|
Phoenix Contact 2970015 UMK- BE 45 DIN Rail Casing 77x45 Polyamide Green |
12-7264
|
|
Available to back orderBack order, lead time 10 days
|
2+ £2.58
Price per unit Ex VAT
|
77mm |
Green |
45mm |
|
|
15.5mm |
|
|
72.2mm |
false |
(L x W) 77 mm x 45 mm |
|
|
Polyamide |
|
|
Basic element |
6021 |
UMK- BE 45 |
|
Phoenix Contact 2970028 UMK-BE 22.5 DIN Rail Casing Polyamide Green |
12-7265
|
|
Despatched within 4 working days - 70 in stock
|
3+ £1.52
Price per unit Ex VAT
|
77mm |
Green |
22.5mm |
|
|
15.5mm |
|
|
72.2mm |
false |
(L x W) 77 mm x 22.5 mm |
|
|
Polyamide |
|
|
Basic element |
6021 |
UMK- BE 22,5 |
|
Phoenix Contact 2971535 UMK-BE DIN Rail Casing Green Polyamide 77x11.5mm |
12-7267
|
|
Despatched within 4 working days - 96 in stock
|
3+ £1.17
Price per unit Ex VAT
|
77mm |
Green |
11.5mm |
|
|
15.5mm |
|
|
72.2mm |
false |
(L x W) 77 mm x 11.5 mm |
|
|
Polyamide |
|
|
Basic element |
6021 |
UMK- BE 11,25 |
|