Phoenix Contact 2956660 UM-BEFE 35-1 DIN Rail Casing Plastic 10 pieces

Image Representative of Range

Phoenix Contact 2956660 UM-BEFE 35-1 DIN Rail Casing Plastic 10 pieces

MPN
2956660
EAN-13
4017918085889
Order Code
12-7213
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.89 £28.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phoenix Contact manufactures the UM-BEFE 35-1 DIN rail casing, available as a plastic unit with 10 pieces per package. This product is most suitable for industrial applications, providing an efficient solution for mounting electronic components on standard DIN rails. The robust construction ensures durability and reliability in various production settings.
Type DIN rail casing
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth 27.7mm
Height 111mm
Housing connectable false
Industrial packaging Yes
Material Plastic
Misc Attribute UM-BEFE 35-1
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 35mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot