Phoenix Contact 2914563 UM100 DIN Rail Casing Plastic 100x1000mm

Image Representative of Range

Phoenix Contact 2914563 UM100 DIN Rail Casing Plastic 100x1000mm

MPN
2914563
EAN-13
4017918959159
Order Code
12-7207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.80 £29.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Phoenix Contact manufactures the UM100-PROFIL 100CM DIN rail casing, made from plastic and suitable for use in mounting electrical devices securely. This robust casing is designed for ease of installation and integration into various setups. It's typically used in industrial settings to house and protect electronic components on DIN rails.
Type DIN rail casing
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth 21.5mm
Height 100mm
Housing connectable false
Material Plastic
Misc Attribute UM100-PROFIL 100cm
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 1000mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot