Phoenix Contact 2956657 UM-BE 35-1 DIN Rail Casing Plastic 10 pieces

Image Representative of Range

Phoenix Contact 2956657 UM-BE 35-1 DIN Rail Casing Plastic 10 pieces

MPN
2956657
EAN-13
4017918085872
Order Code
12-7212
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 634 availableBack-order availability date - 08/11/2026

The Phoenix Contact UM-BE 35-1 DIN rail casing is manufactured from plastic and sold in a packing unit containing 10 pieces. It is designed for industrial applications, providing secure and convenient mounting on DIN rails. This product ensures robust protection for electrical components and efficient organisation in control cabinets.
Type DIN rail casing
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth 111mm
Height N/Amm
Housing connectable false
Industrial packaging Yes
Material Plastic
Misc Attribute UM-BE 35-1
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 35mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot