Phoenix Contact 2970028 UMK-BE 22.5 DIN Rail Casing Polyamide Green

Image Representative of Range

Phoenix Contact 2970028 UMK-BE 22.5 DIN Rail Casing Polyamide Green

MPN
2970028
EAN-13
2050000255731
Order Code
12-7265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Phoenix Contact UMK-BE 22.5 DIN rail casing is constructed from polyamide and measures 77 x 22.5 mm. It is designed for mounting on top hat rails and is coloured green for easy identification. Typically used in components and cabinets, it is suitable for housing electronic and electrical equipment securely.
Type DIN rail casing
Enclosure Height Not Specifiedmm
Enclosure Length 77mm
Enclosure Width 22.5mm
Colour Green
Protection Rating None
Depth 15.5mm
Dim (L x W) 77 mm x 22.5 mm
Height 72.2mm
Housing connectable false
Material Polyamide
Misc Attribute 1 Basic element
Misc Attribute 2 UMK- BE 22,5
Misc Attribute 3 UMK- BE 22.5
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 22.5mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot