Phoenix Contact 2970015 UMK- BE 45 DIN Rail Casing 77x45 Polyamide Green

Image Representative of Range

Phoenix Contact 2970015 UMK- BE 45 DIN Rail Casing 77x45 Polyamide Green

MPN
2970015
EAN-13
2050000255809
Order Code
12-7264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Phoenix Contact manufactures the UMK- BE 45 DIN rail casing, measuring 77mm by 45mm, in green polyamide. This robust component is designed for use in cabinets and top hat rail cases. Typical applications include electrical enclosures and equipment housing in industrial settings.
Type DIN rail casing
Enclosure Height Not Specifiedmm
Enclosure Length 77mm
Enclosure Width 45mm
Colour Green
Protection Rating None
Depth 15.5mm
Dim (L x W) 77 mm x 45 mm
Height 72.2mm
Housing connectable false
Material Polyamide
Misc Attribute 1 Basic element
Misc Attribute 2 UMK- BE 45
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 45mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot