Phoenix Contact 2800929 CB Base Element Push-in Connection DIN Rail

Image Representative of Range

Phoenix Contact 2800929 CB Base Element Push-in Connection DIN Rail

MPN
2800929
EAN-13
4046356690638
Order Code
12-7108
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £182.64
10+ £168.59
50+ £149.87
100+ £126.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the CB 1/6-2/4 PT-BE, a plastic DIN rail casing designed for device protection switches. This base element offers sturdy housing for electrical components and is typically used in control panels and automation systems. The product is supplied in packs of 10, ensuring reliable and efficient assembly.
Type DIN rail casing
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Protection Rating None
Active current limitation x IN 0
Ambient temperature during operating -30 - 60°C
Construction type N/A
Contact Type N/A
Depth 46.7mm
Fail safe element N/AA
Fuse Type N/A
Height 90mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Material Plastic
Max. capacitive load N/AµF
Misc Attribute CB 1/6-2/4 PT-BE
Mounting method Other
Nominal Current N/AA
Number of Poles N/A
Operating Voltage N/AV
Switch-off time N/Ams
Width 12.3mm
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot