Phoenix Contact 2955564 UM-BEFE 35 DIN Rail Casing Plastic 10 pieces Snap-On

Image Representative of Range

Phoenix Contact 2955564 UM-BEFE 35 DIN Rail Casing Plastic 10 pieces Snap-On

MPN
2955564
EAN-13
4017918085537
Order Code
12-7209
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.67
10+ £37.55
50+ £33.39
100+ £28.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's UM-BEFE 35 DIN rail casing is a plastic enclosure designed for industrial applications. This packaging unit (PU) contains 10 pieces, making it suitable for production packaging. It is typically used to house and protect electrical components mounted on DIN rails.
Type DIN rail casing
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Green
Protection Rating None
Depth 27.7mm
Height 111mm
Housing connectable false
Industrial packaging Yes
Material Plastic
Misc Attribute UM-BEFE 35
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 35mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot