Phoenix Contact 2971535 UMK-BE DIN Rail Casing Green Polyamide 77x11.5mm

Image Representative of Range

Phoenix Contact 2971535 UMK-BE DIN Rail Casing Green Polyamide 77x11.5mm

MPN
2971535
EAN-13
2050000255687
Order Code
12-7267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Phoenix Contact UMK- BE 11,25 is a green polyamide DIN rail casing measuring 77 x 11.5 mm. It features a durable construction suitable for securing electrical components within cabinets or top hat rail cases. This casing is commonly used for organising and protecting electronic systems in industrial and commercial installations.
Type DIN rail casing
Enclosure Height Not Specifiedmm
Enclosure Length 77mm
Enclosure Width 11.5mm
Colour Green
Protection Rating None
Depth 15.5mm
Dim (L x W) 77 mm x 11.5 mm
Height 72.2mm
Housing connectable false
Material Polyamide
Misc Attribute 1 Basic element
Misc Attribute 2 UMK- BE 11,25
Misc Attribute 3 UMK- BE 11.25
RAL-number 6021
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 11.25mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot