Phoenix Contact 1407350 Sensor/actuator cable 5m 4-pin shielded IP67 |
06-1697
|
|
Back order - 50 availableBack-order availability date - 16/11/2026
|
1+ £61.89
Price per unit Ex VAT
|
M8 |
M8 |
Green |
5m |
Sensor connector |
5m |
N/A |
A |
IP65 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
Other |
|
|
NBC-M 8MS/ 5,0-93B/M 8MS |
30V AC |
|
|
Phoenix Contact 1407415 Sensor/actuator cable Ethernet CAT5 2m shielded |
06-1699
|
|
Despatched within 4 working days - 6 in stock
|
1+ £50.12
Price per unit Ex VAT
|
RJ45 |
M12 |
Blue |
2m |
Sensor connector |
2m |
N/A |
A |
IP65 |
IP65 |
PUR |
Other |
Other |
N/A |
|
|
NBC-MS/ 2,0-94B/R4AC SCO |
30V AC |
|
|
Phoenix Contact 1407471 Sensor/actuator cable 1.00m 8-pin RJ Network cable |
06-1701
|
|
Available to back orderBack order, lead time 14 days
|
1+ £52.55
Price per unit Ex VAT
|
RJ45 |
M12 |
Blue |
1m |
Sensor connector |
1m |
N/A |
X |
IP65 |
IP65 |
PUR |
Other |
Other |
Other |
|
|
NBC-MSX/ 1,0-94F/R4AC SCO |
48V AC |
|
|
Phoenix Contact 1407525 Sensor/actuator cable 2m 4-pin PVC shielded |
06-1703
|
|
Despatched within 4 working days - 4 in stock
|
1+ £47.01
Price per unit Ex VAT
|
M12 |
M12 |
Green |
2m |
Sensor connector |
2m |
N/A |
D |
IP67 |
IP65 |
PVC |
Other |
Polyvinyl chloride (PVC) |
N/A |
|
|
NBC-MSD/ 2,0-93B/MSD SCO |
48V AC |
|
|
Phoenix Contact 1415550 Sensor/actuator cable 4-pin 1.50m 1pc |
06-1717
|
|
Despatched within 4 working days - 42 in stock
|
1+ £7.91
| 1+ |
£7.91 |
| 10+ |
£7.31 |
| 25+ |
£6.77 |
Price per unit Ex VAT
|
M8 |
Open cable ends |
Black |
1.5m |
Sensor/actuator cable |
1.5m |
Multi-core |
|
IP65 |
|
PVC |
CuSn |
Polyvinyl chloride (PVC) |
Other |
+80°C |
-40°C |
SAC-4P- 1,5-PVC/M 8FS |
48V |
4A |
|
Phoenix Contact 1415613 Sensor/actuator cable 4-pin 1.50 m 1pc |
06-1719
|
|
Despatched within 4 working days - 7 in stock
|
1+ £15.62
Price per unit Ex VAT
|
M12 |
M12 |
Black |
1.5m |
Sensor/actuator cable |
1.5m |
Multi-core |
|
IP65 |
|
PVC |
CuSn |
Polyvinyl chloride (PVC) |
Other |
+80°C |
-40°C |
SAC-4P-M12MS/ 1,5-PVC/M12FS |
250V |
4A |
|
Phoenix Contact 1440656 Ethernet cable 20m 8-pin Sensor/actuator |
06-1784
|
|
Back order - 79 availableBack-order availability date - 16/11/2026
|
1+ £208.12
Price per unit Ex VAT
|
RJ45 plug |
M12 Speedcon |
Blue |
20m |
Sensor/actuator cable |
|
N/A |
X |
IP65 |
IP65 |
PUR |
Other |
Other |
N/A |
|
|
|
48V AC |
|
8 |
Phoenix Contact 1522875 Sensor cable 3m 8-pin RJ actuator cable |
06-1818
|
|
Despatched within 4 working days - 40 in stock
|
1+ £32.62
Price per unit Ex VAT
|
M12 |
Open cable ends |
Black |
3m |
Sensor/actuator cable |
3m |
Multi-core |
|
IP65 |
IP65/67 |
PUR |
CuZn |
Other |
Other |
+80°C |
-25°C |
SAC-8P- 3,0-PUR/M12FS SH |
30V |
2A |
8 |
Phoenix Contact 1522927 Sensor/actuator cable 3.00m 8-pin RJ 1pc |
06-1819
|
|
Despatched within 4 working days - 24 in stock
|
1+ £34.14
Price per unit Ex VAT
|
M12 |
Open cable ends |
Black |
3m |
Sensor/actuator cable |
3m |
Multi-core |
|
IP65 |
IP65/67 |
PUR |
CuZn |
Other |
Other |
+80°C |
-25°C |
SAC-8P- 3,0-PUR/M12FR SH |
30V |
2A |
|