Phoenix Contact 1522927 Sensor/actuator cable 3.00m 8-pin RJ 1pc

Image Representative of Range

Phoenix Contact 1522927 Sensor/actuator cable 3.00m 8-pin RJ 1pc

MPN
1522927
EAN-13
4017918957698
Order Code
06-1819
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £34.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Phoenix Contact sensor/actuator cable 1522927, also known as SAC-8P-3,0-PUR/M12FR SH, is a durable 3.00 m cable with 8 pins, suited for industrial automation. It reliably connects sensors and actuators to control systems, ensuring efficient signal transmission. Ideal for use in demanding environments, this cable offers robust performance and flexibility.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor/actuator cable
Cable Length 3m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65/67
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute SAC-8P- 3,0-PUR/M12FR SH
Nominal Current 2A
Nominal Voltage 30V
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 2A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot