Phoenix Contact 1415613 Sensor/actuator cable 4-pin 1.50 m 1pc

Image Representative of Range

Phoenix Contact 1415613 Sensor/actuator cable 4-pin 1.50 m 1pc

MPN
1415613
EAN-13
4055626049878
Order Code
06-1719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.62
10+ £13.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact 1415613 is a sensor/actuator cable, measuring 1.50 metres in length with four pins. It features a robust PVC sheath, suitable for connecting sensors and actuators in industrial environments. Typical applications include automation and control systems where a reliable connection is required.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor/actuator cable
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-4P-M12MS/ 1,5-PVC/M12FS
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot