Phoenix Contact 1407415 Sensor/actuator cable Ethernet CAT5 2m shielded

Image Representative of Range

Phoenix Contact 1407415 Sensor/actuator cable Ethernet CAT5 2m shielded

MPN
1407415
EAN-13
4046356775373
Order Code
06-1699
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £50.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact 1407415 is a 2.00 m sensor/actuator cable with 8 RJ pins. Its robust design makes it suitable for industrial applications requiring reliable data transmission. This cable is typically used in automation systems to connect sensors or actuators.
Connector 1 RJ45
Connector 2 M12
Colour Blue
Length 2m
Type Sensor connector
Cable Length 2m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Misc Attribute NBC-MS/ 2,0-94B/R4AC SCO
Nominal Voltage 30V AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided N/A
Rated current In 1A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided N/A
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot