Phoenix Contact 1407471 Sensor/actuator cable 1.00m 8-pin RJ Network cable

Image Representative of Range

Phoenix Contact 1407471 Sensor/actuator cable 1.00m 8-pin RJ Network cable

MPN
1407471
EAN-13
4046356776684
Order Code
06-1701
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £52.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact 1407471 is a high-quality sensor/actuator cable manufactured by Phoenix Contact, featuring 8 pins and measuring 1.00 metre in length. This cable is typically used for connectivity in industrial automation systems. It is suitable for connecting sensors and actuators to control units, ensuring reliable data transmission.
Connector 1 RJ45
Connector 2 M12
Colour Blue
Length 1m
Type Sensor connector
Cable Length 1m
Cable Type N/A
Coding X
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface Other
Misc Attribute NBC-MSX/ 1,0-94F/R4AC SCO
Nominal Voltage 48V AC
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 0.5A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot