Phoenix Contact 1522875 Sensor cable 3m 8-pin RJ actuator cable

Image Representative of Range

Phoenix Contact 1522875 Sensor cable 3m 8-pin RJ actuator cable

MPN
1522875
EAN-13
4017918957650
Order Code
06-1818
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phoenix Contact manufactures the 1522875 sensor/actuator cable, which measures 3.00 metres in length and features 8 pins (RJ). This high-quality cable is ideal for industrial automation applications, providing reliable connections for sensors or actuators. Typical uses include connecting various automated systems and ensuring seamless communication in tough environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor/actuator cable
Cable Length 3m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65/67
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute SAC-8P- 3,0-PUR/M12FS SH
Nominal Current 2A
Nominal Voltage 30V
Number of pins 8
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 2A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot