Phoenix Contact 1407350 Sensor/actuator cable 5m 4-pin shielded IP67

Image Representative of Range

Phoenix Contact 1407350 Sensor/actuator cable 5m 4-pin shielded IP67

MPN
1407350
EAN-13
4046356774789
Order Code
06-1697
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £61.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 16/11/2026

Phoenix Contact's 1407350 is a 5.00 m sensor/actuator cable with four pins, designed for reliable connectivity. This durable cable is suited for industrial automation applications, ensuring efficient data and signal transmission. Typically used in machinery and robotic systems, it provides stable connections for sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Green
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type N/A
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PVC
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute NBC-M 8MS/ 5,0-93B/M 8MS
Nominal Voltage 30V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot