Phoenix Contact 1415550 Sensor/actuator cable 4-pin 1.50m 1pc

Image Representative of Range

Phoenix Contact 1415550 Sensor/actuator cable 4-pin 1.50m 1pc

MPN
1415550
EAN-13
4055626049342
Order Code
06-1717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.31
25+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Phoenix Contact 1415550 is a 1.50 metre sensor/actuator cable with four pins tailored for reliable data and power transmission. Its robust construction makes it suitable for industrial settings where precise sensor and actuator connections are required. Typical applications include automation and control systems where durable and efficient connectivity is essential.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator cable
Cable Length 1.5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-4P- 1,5-PVC/M 8FS
Nominal Current 4A
Nominal Voltage 48V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened false
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot