Phoenix Contact 1440656 Ethernet cable 20m 8-pin Sensor/actuator

Image Representative of Range

Phoenix Contact 1440656 Ethernet cable 20m 8-pin Sensor/actuator

MPN
1440656
EAN-13
4046356504577
Order Code
06-1784
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £208.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 16/11/2026

The Phoenix Contact 1440656 is a durable sensor/actuator cable featuring 8 RJ pins and measures 20.00 metres in length. It is ideal for connecting sensors and actuators in industrial automation applications. This high-quality cable ensures reliable performance in harsh environments.
Type Sensor/actuator cable
Length 20m
Colour Blue
Cable Type N/A
Coding X
Colour cable sheath Other
Connector 1 RJ45 plug
Connector 2 M12 Speedcon
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PUR
Material contact body Other
Material of cable sheath Other
Material of contact surface N/A
Nominal Voltage 48V AC
Number of pins 8
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 0.5A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot