Philips 8720169257399 Bustan LED Outdoor Wall Light 3.8W Motion Sensor |
05-9595
|
|
Despatched within 4 working days - 7 in stock
|
1+ £83.98
Price per unit Ex VAT
|
2700K |
78.00mm |
(L x W x H) 78 x 92 x 220 mm |
Anthracite |
220mm |
78mm |
Aluminium |
Rectangular |
I |
623g |
92mm |
LED outdoor wall light (+ motion detector) |
IP44 |
3.8W |
LED (monochrome) |
Warm white |
10m |
n.rel. |
Yes |
Incl. motion detector |
Philips 8720169257412 Bustan LED Outdoor Wall Light 3.8W Motion Sensor |
05-9596
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £83.98
Price per unit Ex VAT
|
4000K |
78.00mm |
(L x W x H) 78 x 92 x 220 mm |
Anthracite |
220mm |
78mm |
Aluminium |
Rectangular |
I |
623g |
92mm |
LED outdoor wall light (+ motion detector) |
IP44 |
3.8W |
LED (monochrome) |
Warm white |
10m |
n.rel. |
Yes |
Incl. motion detector |
Philips 8720169263710 Samondra LED Outdoor Wall Light Motion Sensor |
05-9602
|
|
|
1+ £75.59
Price per unit Ex VAT
|
2700K |
89.00mm |
(L x W x H) 89 x 190 x 227 mm |
Anthracite |
227mm |
89mm |
Aluminium |
Rectangular |
II |
740g |
190mm |
LED outdoor wall light (+ motion detector) |
IP44 |
3.8W |
LED (monochrome) |
Warm white |
10m |
n.rel. |
Yes |
Incl. motion detector |
Philips 8720169263734 Petronia LED Outdoor Wall Light 3.8W w/ Sensor |
05-9603
|
|
|
1+ £88.92
Price per unit Ex VAT
|
2700K |
60.00mm |
(L x W x H) 60 x 190 x 227 mm |
Anthracite |
227mm |
60mm |
Aluminium |
Rectangular |
II |
660g |
190mm |
LED outdoor wall light (+ motion detector) |
IP44 |
3.8W |
LED (monochrome) |
Warm white |
10m |
n.rel. |
Yes |
Incl. motion detector |
Philips 8720169263772 Python LED Outdoor Wall Light with Motion Sensor |
05-9605
|
|
|
1+ £74.10
Price per unit Ex VAT
|
2700K |
84.00mm |
(L x W x H) 84 x 171 x 215 mm |
Stainless steel |
215mm |
84mm |
Stainless steel |
Rectangular |
II |
460 |
171mm |
LED outdoor wall light (+ motion detector) |
IP44 |
3.8W |
LED (monochrome) |
Warm white |
10m |
n.rel. |
Yes |
Incl. motion detector |
Philips 8720169263819 Splay LED Outdoor Wall Light Motion Sensor 3.8W |
05-9607
|
|
|
1+ £88.92
Price per unit Ex VAT
|
2700K |
160.00mm |
(L x W x H) 160 x 80 x 240 mm |
Anthracite |
240mm |
160mm |
Aluminium |
Rectangular |
I |
620g |
80mm |
LED outdoor wall light (+ motion detector) |
IP44 |
3.8W |
LED (monochrome) |
Warm white |
10m |
n.rel. |
Yes |
Incl. motion detector |
Philips 8720169263833 Arbour LED Outdoor Wall Light with Motion Sensor |
05-9608
|
|
Despatched within 4 working days - 10 in stock
|
1+ £67.00
Price per unit Ex VAT
|
2700K |
75.00mm |
(L x W x H) 75 x 165 x 220 mm |
Anthracite |
220mm |
75mm |
Aluminium |
Rectangular |
II |
834g |
165mm |
LED outdoor wall light (+ motion detector) |
IP44 |
3.8W |
LED (monochrome) |
Warm white |
10m |
n.rel. |
Yes |
Incl. motion detector |
Philips 8720169269194 Python LED Outdoor Wall Light with Motion Sensor |
05-9652
|
|
|
1+ £79.05
Price per unit Ex VAT
|
2700K |
84.00mm |
(L x W x H) 84 x 171 x 215 mm |
Anthracite |
215mm |
84mm |
Stainless steel |
|
II |
460 |
171mm |
LED outdoor wall light (+ motion detector) |
IP44 |
3.8W |
LED (monochrome) |
Warm white |
10m |
n.rel. |
Yes |
Incl. motion detector |