Philips 8720169269194 Python LED Outdoor Wall Light with Motion Sensor

MPN
8720169269194
Brand
Philips
Order Code
05-9652
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £79.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting manufactures the Python outdoor wall light featuring LED technology with a motion detector, offering energy-efficient performance in an anthracite finish. The 3.8 W monochrome light is ideal for enhancing garden safety and security. This contemporary wall light is suitable for various outdoor applications, including patios and entryways.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 84.00mm
Dim (L x W x H) 84 x 171 x 215 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 215mm
Length 84mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800.00lm
Material Stainless steel
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 110°
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 460
Width 171mm

Reviews

Be the first to submit a review

Trustpilot