Philips 8720169257412 Bustan LED Outdoor Wall Light 3.8W Motion Sensor

MPN
8720169257412
Brand
Philips
Order Code
05-9596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £98.80 £83.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the Bustan LED outdoor wall light, an anthracite-hued fixture featuring a motion detector and powered by 3.8 watts. Ideal for garden or exterior wall applications, this monochrome LED light enhances outdoor security and ambiance. The durable and efficient design of this product ensures reliable performance in outdoor environments.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 78.00mm
Dim (L x W x H) 78 x 92 x 220 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 220mm
Length 78mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 110°
Protection Class I
Recess Diameter 0mm
Total luminous flux 800lm
Weight 623g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot