Philips 8720169263772 Python LED Outdoor Wall Light with Motion Sensor

MPN
8720169263772
Brand
Philips
Order Code
05-9605
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £74.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's 8720169263772 Python is a stainless steel LED outdoor wall light with an integrated motion detector. This 3.8 W monochrome garden light provides energy-efficient illumination for enhancing security and ambience. Ideal for outdoor applications, it is perfect for lighting pathways, patios, and garden areas.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 84.00mm
Dim (L x W x H) 84 x 171 x 215 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 215mm
Length 84mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800.00lm
Material Stainless steel
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 110°
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 460
Width 171mm

Reviews

Be the first to submit a review

Trustpilot