Philips 8720169263710 Samondra LED Outdoor Wall Light Motion Sensor

MPN
8720169263710
Brand
Philips
Order Code
05-9602
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £88.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting's Samondra 8720169263710 is a monochrome LED outdoor wall light with a motion detector, designed in a sleek anthracite finish. Rated at 3.8 watts, this efficient light is perfect for enhancing security and ambience in garden or outdoor settings. Ideal for use as a garden light or wall-mounted outdoor lighting solution.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 89.00mm
Dim (L x W x H) 89 x 190 x 227 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 227mm
Length 89mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 110°
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 740g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot