Philips 8720169263833 Arbour LED Outdoor Wall Light with Motion Sensor

MPN
8720169263833
Brand
Philips
Order Code
05-9608
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £74.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting offers the Arbour LED outdoor wall light with a motion detector, providing efficient and secure lighting for outdoor areas. This 3.8 W anthracite fixture is ideal for gardens or pathways. The Philips Lighting 8720169263833 model ensures energy-saving, monochrome illumination.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 75.00mm
Dim (L x W x H) 75 x 165 x 220 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 220mm
Length 75mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 110°
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 834g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot