Philips 8720169263819 Splay LED Outdoor Wall Light Motion Sensor 3.8W

MPN
8720169263819
Brand
Philips
Order Code
05-9607
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £88.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting offers the Splay 8720169263819 LED outdoor wall light with a motion detector, featuring a monochrome LED with a 3.8 W output in an anthracite finish. It is designed for outdoor lighting applications, providing security and ambiance for gardens and exterior walls. This wall light is perfect for enhancing pathway visibility and adding an elegant touch to outdoor areas.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 160.00mm
Dim (L x W x H) 160 x 80 x 240 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 240mm
Length 160mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 110°
Protection Class I
Recess Diameter 0mm
Total luminous flux 800lm
Weight 620g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot